
High-speed modular connector featuring 288 positions across 18 rows and 16 columns. Contact material is copper alloy with gold plating, supporting a current rating of 750mA and voltage ratings up to 30V AC / 3.03kV DC. This straight, through-hole mount component has a 1.9mm pitch and a press-fit termination. Constructed with a black housing, it meets UL94 V-0 flammability standards and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Molex 0761459608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0761459608 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76145 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761459608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.