180-position, right-angle female connector with a 1.9mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold plating, a black housing, and a maximum operating temperature of 85°C. This component offers a 30V voltage rating and is supplied in tray packaging.
Molex 0761505020 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 37.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 26.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 18 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impact 76150 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761505020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.