
High-speed, 120-position, 12-row, 10-column male connector with a 0.053-inch pitch. Features gold and tin plated copper alloy contacts, a 30V AC/DC voltage rating, and a 750mA current rating. Designed for through-hole mounting with press-fit termination, operating within a -55°C to 85°C temperature range. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0761551104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
