
The Molex Impact 76155 is a 120-position through-hole socket with a 30V voltage rating and a maximum operating temperature of 85°C. It is RoHS compliant and features a gold and tin contact plating. The socket has a black housing and a pitch of 1.9mm, and is packaged in a tray. It is suitable for use in applications where a high-reliability connector is required, such as in industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0761551113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.