High-speed, straight, male connector with 120 positions across 12 rows and 10 columns. Features copper alloy contacts with gold and tin plating, a 0.053-inch pitch, and a 30V AC/DC voltage rating. Designed for through-hole mounting with press-fit termination, operating between -55°C and 85°C. The black housing is constructed from UL94 V-0 rated material.
Molex 0761551117 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 364 |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.