
High-speed, modular connector featuring 120 positions across 12 rows and 10 columns. This straight, male component utilizes a press-fit termination method and through-hole mounting. Constructed with a black, UL94 V-0 rated housing and copper alloy contacts plated with gold and tin, it supports a 30V AC/DC voltage rating and a 750mA current rating. Operating within a temperature range of -55°C to 85°C, this RoHS compliant connector is supplied in trays.
Molex 0761551124 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 21.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.