120-position, 12-row male header connector with a 0.053-inch pitch. Features straight, press-fit termination and a UL94 V-0 flammability rating. Copper alloy contacts are plated with gold and tin, supporting a 750mA current rating and 30V AC voltage rating. Operating temperature range is -55°C to 85°C. Housing is black and the component is RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0761551134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 364 |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.