High-speed modular connector featuring a straight, through-hole mounting orientation. This male component offers 120 positions across 12 rows and 10 columns, with a 0.053-inch pitch. Constructed with a black housing and copper alloy contacts plated in gold and tin, it operates within a temperature range of -55°C to 85°C and supports a voltage rating of 30V AC/DC. The connector boasts a 750mA current rating and a UL94 V-0 flammability rating, with press-fit termination and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0761557107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 26.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761557107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.