High-speed, straight male connector featuring 144 positions across 9 rows and 16 columns with a 1.9mm pitch. Constructed with a copper alloy contact material and gold/tin plating, it offers a 750mA current rating and a 30V voltage rating. The black housing is UL94 V-0 flammability rated, with operating temperatures from -55°C to 85°C. Termination is press-fit, and mounting is through-hole.
Molex 0761651627 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 33.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761651627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.