
72-position, 9-row male header with 1.9mm pitch, straight orientation, and press-fit termination. Features copper alloy contacts with gold plating, rated for 30V AC and 750mA current. This black, UL94 V-0 flammability rated component offers a wide operating temperature range of -55°C to 85°C and mounts via through-hole technology. Supplied in a tray, it is RoHS compliant.
Sign in to ask questions about the Molex 0761659803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0761659803 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 15.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761659803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.