The Impact 76170 is a 90-position right angle connector with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a voltage rating of 30V and is available in a tray packaging with 210 pieces. The connector has a pitch of 1.9mm and is designed for through hole, edge, or board mounting. It meets the UL94 V-0 flammability rating and is suitable for use in applications where a high degree of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0761705020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 24.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact™ 76170 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761705020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.