Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0761705026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 24.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 147 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact™ 76170 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761705026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.