EdgeLine CoPlanar Connector, 6 Gbps, 0.75mm Pitch, 1.57mm PCB Thickness, 38 Circuits
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.069inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.029inch |
| RoHS Compliant | Yes |
| Series | EdgeLine® 76291 |
| Termination | Press-Fit |
| RoHS | Compliant |