The Molex EdgeLine 76291 female header features 140 positions in a 2-row configuration, with a card thickness of 1.76mm. It is constructed with copper alloy contacts plated with gold and features a polymer insulation material. The header is designed to operate within a temperature range of -40°C to 105°C and is packaged in a tray. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 1.76mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EdgeLine 76291 |
| Termination | Press-Fit |
| RoHS | Compliant |