Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0764101607 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Impact™ 76410 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0764101607 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.