Cross Referenced to MOLEX - Part MOL76455-3104
Molex 0764553104 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.