Molex 0768611120 technical specifications.
| Card Thickness | 0.093inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | 76861 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768611120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
