Molex 0768660015 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iPass+™ HD 76866 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768660015 to view detailed technical specifications.
No datasheet is available for this part.