Molex 0768661015 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | iPass+™ HD 76866 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768661015 to view detailed technical specifications.
No datasheet is available for this part.