Molex 0768671012 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 104 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0768671012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.