This female 2-row right angle connector features copper alloy contacts with gold plating, a polymer insulation material, and a 0.6mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The connector is packaged in a tray and is RoHS compliant. It measures 96mm in length and 20.5mm in depth.
Molex 0780011244 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.5mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.