
This surface mount header features 244 gold-plated contacts with a current rating of 1A and a voltage rating of 30V. It is designed for use in board-to-board and mezzanine applications, with a right-angle orientation and a pitch of 0.6mm. The header is packaged in a tray and is compliant with ROHS regulations.
Molex 0780011344 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78001 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.