
32-position, 0.5mm pitch FFC/FPC connector, straight solder termination, surface mount (SMD) with Easy-On™ feature. Features copper alloy contacts with tin/nickel plating, rated for 50V AC and 0.5A current. Operates within a -40°C to 85°C temperature range, housed in natural color UL94 V-0 rated material. Packaged 1000 units per tape and reel.
Molex 0781191329 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 500mA |
| Depth | 2.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78119 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0781191329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
