
0.5mm pitch, 38-position, single-row FFC/FPC connector featuring a vertical, surface-mount, non-ZIF design. Constructed with copper alloy contacts plated in tin and nickel, it supports a 50V AC voltage rating and 500mA current rating. The natural-colored housing has a depth of 2.95mm and a length of 21.1mm, with a UL94 V-0 flammability rating. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Molex 0781191389 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 500mA |
| Depth | 2.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78119 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0781191389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.