
15-position, 1mm pitch FPC socket connector with straight, surface mount orientation. Features copper alloy contacts with tin plating, rated for 50V AC and 500mA current. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating. Housing is natural colored, with dimensions of 9.6mm length and 2.95mm depth. Supplied in tape and reel packaging.
Molex 0781271159 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 2.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78127 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0781271159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.