This 16-contact rectangular surface mount connector features a copper alloy contact material with gold plating. It has a depth of 8.2mm and a straight orientation. The connector is designed for surface mount applications and is available in a tape and reel packaging format with 450 pieces per package. It can operate within a temperature range of 0°C to 55°C.
Molex 0785000001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.2mm |
| Gender | Male |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 78500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0785000001 to view detailed technical specifications.
No datasheet is available for this part.