
The Molex Milli-Grid 79108 connector features 16 female sockets with gold contact plating and a right-angle orientation. It is available in a rail/tube packaging style with a pitch of 0.079inch and row spacing of 0.079inch. The connector is RoHS compliant and suitable for through-hole mounting. It is part of the Milli-Grid 79108 series and has a black color.
Molex 0791081007 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79108 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.