
This 24-position header has a 2mm pitch and 2 rows, with a through hole mount and a black housing. It is made from bronze with a gold plating and is suitable for operating between -55°C and 105°C. The header is packaged in a rail or tube and is compliant with RoHS regulations.
Molex 0791081011 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Length | 24.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79108 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081011 to view detailed technical specifications.
No datasheet is available for this part.