The Milli-Grid 79108 connector features a gold-plated bronze contact with a square shape and female socket type. It has a current rating of 1A and a voltage rating of 125V. The connector measures 26.19mm in length and 4.19mm in depth, with a 2mm pitch and 26 positions. It is available in a rail/Tube packaging and is RoHS compliant. The operating temperature range is -55°C to 125°C, and it can be mounted through a hole.
Molex 0791081012 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 26.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081012 to view detailed technical specifications.
No datasheet is available for this part.