This 44-position right angle female socket header features a 2mm pitch and is rated for 1A and 125V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a gold contact finish and is plated with gold. It is available in a rail/Tube packaging and is RoHS compliant.
Molex 0791081021 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081021 to view detailed technical specifications.
No datasheet is available for this part.