The Milli-Grid 79108 is a 20-position 2-row female socket with a pitch of 0.079inch and row spacing of 0.079inch. It features gold contact plating and is available in rail or tube packaging. The socket is designed for through-hole mounting and is compliant with RoHS regulations.
Molex 0791081059 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79108 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.