This 50-position header features square female sockets with a 2mm pitch, suitable for through-hole mounting. Constructed from bronze with a gold plating, it is designed for reliable connections. The header is made from polymer insulation and has a black housing and insulation color. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Molex 0791081074 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 50.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081074 to view detailed technical specifications.
No datasheet is available for this part.