
6-circuit, 2-row, 2mm pitch female socket header for surface mount applications. Features gold-plated bronze contacts with a square mating shape, rated for 1A current and 125V AC maximum voltage. Operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. Black polymer housing and insulation, with a straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0791091052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791091052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.