MGrid VRec SMT /Cap /Pgs .38AuLF 42Ckt
Molex 0791091244 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791091244 to view detailed technical specifications.
No datasheet is available for this part.