40-position, 2-row straight surface mount socket strip with a 2mm pitch. Features gold-plated bronze female socket contacts for mating, offering a 1A current rating and 125V voltage rating. The black polymer housing and insulation meet UL94 V-0 flammability standards, operating within a -55°C to 105°C temperature range. Supplied on tape and reel for automated assembly.
Molex 0791098419 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 40.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791098419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.