Molex 0797580014 technical specifications.
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Cable |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0797580014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.