Cable Assembly UL 1061 0.3m 24AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Milli-Grid Bag
Molex 0797581096 technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 24AWG |
| Connector Type A | Crimp Terminal |
| Connector Type B | Crimp Terminal |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Tradename | Milli-Grid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 0797581096 to view detailed technical specifications.
No datasheet is available for this part.