Cable Assembly UL 1015 0.15m 18AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp L1NK 396 Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | UL 1015 |
| Wire Size | 18AWG |
| Connector Type A | Crimp Terminal |
| Connector Type B | Crimp Terminal |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Tradename | L1NK 396 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |