Female signal terminal for 18-24 AWG wire, featuring a straight, unshielded brass contact with gold plating. This crimp termination component offers a 5A current rating and 250V voltage rating. Measuring 16mm in length, 3.56mm in height, and 3.05mm in depth, it is designed for cable mounting and supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0301 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.05mm |
| Gender | Female |
| Height | 3.56mm |
| Length | 16mm |
| Max Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 4366 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |