
Female signal terminal for cable mounting, featuring brass construction with tin plating. Rated for 5A current and 250V AC/DC, this straight, unshielded component supports wire gauges from 24AWG to 18AWG. Operating temperature range is 0°C to 50°C. Packaging is tape and reel, with a package quantity of 7000 units. This product is RoHS compliant.
Molex 08-50-0105 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.79mm |
| Lead Free | Lead Free |
| Length | 13.69mm |
| Material | Brass |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2478 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
