Molex 08-50-0105 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 5A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 2478 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0105 (Cut Strip) to view detailed technical specifications.
No datasheet is available for this part.