
Female receptacle terminal for signal applications, featuring brass contact material with tin plating. Rated for 4A current and 250V AC voltage, it supports wire gauges from 26AWG to 22AWG and a wire/cable diameter of 0.64mm. This straight, unshielded crimp termination component operates within a temperature range of 0°C to 50°C and is RoHS compliant.
Molex 08-50-0108 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 2.72mm |
| Gender | Receptacle |
| Length | 13.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2578 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.64mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
