
Female wire terminal for crimp termination, featuring brass contact material with tin plating. This signal contact offers a 3A current rating and a 250V voltage rating, suitable for wire gauges from 30AWG to 22AWG. With a straight orientation and a single contact, it operates within a temperature range of 0°C to 75°C. Packaged in tape and reel, this lead-free component is RoHS compliant.
Molex 08-50-0113 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2759 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
