
Female signal terminal for crimp termination, featuring brass construction with tin plating. Rated for 3A current and 250V AC/DC, it accommodates wire gauges from 30AWG to 22AWG. Operating temperature range is -40°C to 105°C. This straight, unshielded component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 08-50-0114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2759 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
