
Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with bronze contact material and tin/bronze plating, it supports a wire gauge range of 26 to 22 AWG. This unshielded component offers a current rating of 4.5A, with a maximum rating of 7A, and a voltage rating of 250V AC. Operating within a temperature range of 0°C to 75°C, this RoHS compliant terminal is supplied on tape and reel.
Molex 08-50-0133 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bronze |
| Contact Type | Signal |
| Current Rating | 4.5A |
| Depth | 2.72mm |
| Gender | Female |
| Height | 4.79mm |
| Length | 13.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2578 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.