
Female receptacle terminal for signal applications, featuring a straight, unshielded orientation and crimp termination. Constructed with bronze contact material and tin/bronze plating, it supports wire gauges from 26AWG to 22AWG. Rated for 4.5A current and 250V voltage, with a maximum operating temperature of 75°C. Offered in bulk packaging with 1000 units per package.
Sign in to ask questions about the Molex 08-50-0134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 08-50-0134 technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bronze |
| Contact Type | Signal |
| Current Rating | 4.5A |
| Depth | 2.72mm |
| Gender | Receptacle |
| Height | 4.79mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 2578 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.