
Female, straight orientation, signal contact type wire terminal for cable mounting. Features brass contact material with tin and brass plating, rated for a maximum current of 5A and 250V DC. Designed for 22-26AWG wire gauges with a crimp termination. Operates within a temperature range of 0°C to 75°C and is RoHS compliant.
Sign in to ask questions about the Molex 08-50-0185 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 08-50-0185 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Contact Type | Signal |
| Depth | 2.72mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® Trifurcon™ 7258 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0185 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
