This power contact is a male type with a brass material and tin plating. It has a depth and height of 1.14mm and is designed for through hole mounting. The contact is unshielded and RoHS compliant. It is available in a quantity of 15000 pieces and comes in a loose piece packaging.
Molex 08-50-0405 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 1.14mm |
| Height | 1.14mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | 2161 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.