
This female signal contact is designed for cable termination, with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is available in a package quantity of 10000, packaged in tape and reel. The contact is made of brass with a tin plating and is suitable for use with wire gauges ranging from 30AWG to 22AWG. The contact is unshielded and features a crimp termination.
Molex 08-51-0108 technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.68mm |
| Length | 9.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 2759 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-51-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.