
Female receptacle for signal applications, featuring a straight, unshielded design with a 3.96mm pitch. This lead-free component is constructed with bronze contacts plated in tin, supporting a maximum current rating of 7A and a voltage rating of 250V DC. It is designed for crimp termination onto wire gauges from 24AWG to 18AWG, with a maximum wire/cable diameter of 1.02mm. Operating within a temperature range of 0°C to 75°C, this assembly tool component is RoHS compliant and supplied in tape and reel packaging.
Molex 08-52-0071 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.3mm |
| Gender | Receptacle |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 13.69mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2478 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-52-0071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
